NCVT2P | Klein Tools

Klein Tools voltage tester, NCVT2P

Order No.: 25L0167
EAN: 092644692321
MPN:
NCVT2P
NCVT2P Klein Tools Voltage Testers Image 1
NCVT2P Klein Tools Voltage Testers Image 2
NCVT2P Klein Tools Voltage Testers Image 3
NCVT2P Klein Tools Voltage Testers Image 4
NCVT2P Klein Tools Voltage Testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
29.6905 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
29.69 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6905 €
12 pcs.
26.7274 €
*incl. VAT plus shipping costs
Subject to prior sale

Voltage Tester, NCVT2P, Klein Tools

The NCVT-2P is a non-contact voltage tester that detects 12 to 1000V AC and indicates the presence of voltage in cables, cords, circuit breakers, light fixtures, switches, outlets and wires as well as AC voltage in doorbells, thermostats, low voltage lighting and irrigation systems. Includes both visual and audible signals. The NCVT-2P is rugged enough for any job site.

Features

  • Non contact voltage tester's dual-range capabilities allow tester to detect from 12 to 1000 V AC or 70 to 1000V AC for a broad variety of low-voltage or standard voltage applications
  • Electrical voltage tester detects voltage with simultaneous visual and audible indicators
  • Non-contact detection of low voltage in security, entertainment, communications, environmental control, and irrigation systems
  • Green light indicates no voltage
  • Lightweight, compact tool with pocket clip provides convenient storage and quick access
  • Auto power-off feature conserves and extends battery life
  • CAT IV 1000 V rating provides expanded operation and protection
  • Screw-thread battery cap with O-ring ensures protection against dust and water ingress
  • IP54: Dustproof and waterproof
Technical specifications
Filter Property Value
Version voltage tester
max. voltage measuring range (AC) 1000 V
Rated category CAT IV 1000 V
Display LED
Degree of protection (IP) IP54
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15