ET60 | Klein Tools
Klein Tools voltage tester, ET60
Order No.: 25L0149
EAN: 092644690365
MPN:
ET60
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
43.1970 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage Tester, ET60, Klein Tools
ET60 is a solid-state, low impedance, electronic voltage tester. It measures AC/DC voltages up to 600V. The ET60 does NOT require batteries; it is powered by the applied voltage. It is excellent choice for testing voltage in electrical circuits, at outlets, in light fixtures or anywhere else where AC/DC voltage testing is required.
Features
- Voltage Tester for AC/DC voltage from 12-600V at nine useful levels aligned with commonly used voltages
- Uses standard replaceable multimeter test leads for versatility
- CAT IV 600V modern solid-state design for safety
- Easy to use bright LED display clearly reports the voltage present in the circuit being tested
- Integrated test-lead holders are used for lead storage or for holding the probes correctly spaced for insertion into tamper-resistant US-style outlets
- Inherent low input impedance reduces the possibility of falsely reading ghost or stray voltages on non-energized circuits
- Batteries not required, as tester is powered by the applied voltage in the circuit being tested
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage tester | |
| max. voltage measuring range (DC) | 600 V | |
| max. voltage measuring range (AC) | 600 V | |
| Rated category | CAT IV 600 V | |
| Display | LED | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |