ET250 | Klein Tools
Klein Tools voltage/continuity tester, ET250
Order No.: 25L0145
EAN: 092644690372
MPN:
ET250
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.978 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage Tester, ET250, Klein Tools
Klein Tools ET250 is a solid-state, digital voltage and continuity tester. It measures AC/DC voltages up to 600V and tests for continuity. Additionally, the ET250 tests GFCI protected circuits to verify that the GFCI device is functioning appropriately. The tester includes a backlight and integrated flashlight for working in reduced ambient lighting conditions.
Features
- Voltage tester automatically selects voltage or continuity; automatically powers on when any measurement is attempted
- Backlit LCD display
- CAT IV 600V modern solid-state design for safety
- Tests GFCI protected circuits
- Uses standard replaceable multimeter test leads
- Features built-in test lead holders on back of meter
- Integrated flashlight
- IP53 dust and water resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | voltage/continuity tester | |
| max. voltage measuring range (AC) | 600 V | |
| Rated category | CAT IV 600 V | |
| Display | LCD | |
| Degree of protection (IP) | IP53 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303370 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |