RT115 | Klein Tools

Socket tester, LED display, CAT II 200 V, Klein Tools RT115

Order No.: 25L0172
EAN: 783423020977
MPN:
RT115
RT115 Klein Tools VDE testers, Installation testers, Insulation testers Image 1
RT115 Klein Tools VDE testers, Installation testers, Insulation testers Image 2
RT115 Klein Tools VDE testers, Installation testers, Insulation testers Image 3
RT115 Klein Tools VDE testers, Installation testers, Insulation testers Image 4
RT115 Klein Tools VDE testers, Installation testers, Insulation testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.0305 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.03 € *
Price list
Quantity
Price per unit*
1 pcs.
13.0305 €
6 pcs.
11.7334 €
*incl. VAT plus shipping costs
Subject to prior sale

Insulation Testers, RT115, Klein Tools

The Klein Tools socket tester RT115 is a compact test device for fast and reliable safety testing of 230 V EU sockets. It detects common wiring faults involving line, neutral and protective earth and enables simple diagnosis of installation problems. Clear LED status indicators provide easy-to-understand test results and simplify troubleshooting in daily work. The simple plug-in design enables immediate feedback without additional tools. The device operates without batteries and is powered directly from the circuit. The robust and compact design is ideal for daily use in installation, maintenance and service.

Features

  • Socket testing enables fast and reliable verification of 230 V European sockets
  • LCD status indicator with defined light sequences enables clear interpretation of wiring conditions
  • Fault detection identifies common wiring errors in electrical installations
  • Plug in operation allows immediate use without additional tools
  • Battery free operation powered directly from the mains circuit
  • Designed for standard European 230 V sockets ensures broad compatibility
  • Compact design enables easy handling and portability
  • Robust housing ensures durability for regular professional use
Technical specifications
Filter Property Value
Product type socket tester
Version LED display
Surge voltage category CAT II 200 V
Logistics
Property Value
Country of origin CN
Customs tariff number 90303370
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15