ET600 | Klein Tools

Insulation tester, LCD display, CAT III 1000 V, CAT IV 600 V, Klein Tools ET600

Order No.: 25L0150
EAN: 092644692420
MPN:
ET600
ET600 Klein Tools VDE testers, Installation testers, Insulation testers Image 1
ET600 Klein Tools VDE testers, Installation testers, Insulation testers Image 2
ET600 Klein Tools VDE testers, Installation testers, Insulation testers Image 3
ET600 Klein Tools VDE testers, Installation testers, Insulation testers Image 4
ET600 Klein Tools VDE testers, Installation testers, Insulation testers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
224.91 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
224.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
224.91 €

Insulation Testers, ET600, Klein Tools

The ET600 is a multi-function Megohmmeter capable of producing 125V, 250V, 500V, and 1000V test voltages for insulation resistance measurements up to 4000MΩ. Also tests AC/DC voltages up to 1000V with automatic ranging True RMS technology. Convenient lock function and built-in stand for hands free operation. Dual-function backlit display monitors process.

Features

  • Megohmmeter with test and lock buttons for simple insulation testing
  • Warning alarm and high voltage icon for detection of voltage
  • Measures up to 1000V AC/DC, resistance, and continuity
  • Automatic ranging True Root Mean Square (TRMS) technology for increased accuracy
  • Backlit display with bar graph, Auto-power off, High Voltage, Max/Min, and Hold icons
  • Low battery indicator with easily replaceable battery and fuse
  • Built-in stand and optional magnetic hanger for hands free operation
  • Test verification of conformity to EN61557-1,-2,-4
Technical specifications
Filter Property Value
Product type insulation tester
Version LCD display
Surge voltage category CAT III 1000 V, CAT IV 600 V
Insulation resistance Max 400 kΩ
Batteries AA
Logistics
Property Value
Country of origin CN
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15