55579 | Klein Tools
Zipper case, 2 bags, (L x W x H) 305 x 76 x 178 mm, 771 g, 55579
NCNR (non cancelable / non returnable)
Double-Zip Tool Bag, 55579, Klein Tools
Easily access and organize tools and small parts with the Klein Tools Double-Zipper Tool Bags. These heavy-duty, water-resistant bags feature two compartments with a reinforced bottom; the gray bag measures 12-Inch x 7-Inch and has D-Rings on both ends to attach carabiners or a shoulder strap and the orange bag measures 10-Inch x 6-Inch and has a handle for easy carrying. Both bags have a 3-Inch flat bottom that keeps the bag upright with a white space on front to write contents or name.
Features
- Dual-compartment zipper bags keep everything you need organized and easily accessible
- Constructed with heavy-duty, water-resistant 1680d material
- Reinforced bottom constructed with 2520d material
- 3-Inch flat bottom allows zipper bags to stand up for easy access
- D-Rings on gray bag to attach carabiners or shoulder strap
- Handle on orange bag for convenient carrying
- Set includes one gray zipper bag, 12-Inch long x 7-Inch high (30.5 x 17.8 cm), and one orange zipper bag, 10-Inch long x 6-Inch high (25 x 15 cm)
| Filter | Property | Value |
|---|---|---|
| Version | zipper case | |
| Additional parts | 2 bags | |
| ESD protection | No | |
| Width | 76 mm | |
| Height | 178 mm | |
| Length | 305 mm | |
| Weight | 771 g | |
| Material | polyester | |
| Colour | gray/orange |
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 42029298 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |