55455M | Klein Tools
Tool bag, 22 compartments, without tool, (L x W x H) 483 x 165 x 406 mm, 2.1 kg, 55455M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
141.61 € *
Standard delivery time from the manufacturer is: 1 Week
Tech Tool Bag for Laptops, 55455M, Klein Tools
With Klein Tools Tradesman Pro Organizer Tech Bag, carry both your laptop and tools in the same bag. It has a separate compartment that keeps a laptop protected from other tools, plus storage for adapters, cables, phones, and much more. It's great for technicians, contractors, or any tradesperson who needs to carry a laptop to the jobsite.
Features
- This Tool Organizer Tech Bag has a separate compartment keeps laptop protected from other tools
- Tool bag includes storage space for adapters and cables
- Zipper pocket for files and paperwork
- Organizer pocket for pens, phone, cables, and more
- 22 pockets for tons of tool storage
- Orange interior to find tools faster
- Protective guards and water resistant material on bottom protects from the elements
- Shoulder strap and handle for easy carrying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | 22 compartments, without tool | |
| ESD protection | No | |
| Width | 165 mm | |
| Height | 406 mm | |
| Length | 483 mm | |
| Weight | 2.1 kg | |
| Material | polyester | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029291 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |