55421BP14 | Klein Tools
Tool backpack, 39 compartments, without tool, 2.7 kg, 55421BP14
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
117.81 € *
Standard delivery time from the manufacturer is: 1 Week
Tool Backpack, 55421BP14EU, Klein Tools
Klein Tools' Tradesman Pro Organizer Backpack features 39 pockets for plenty of tool storage, including a hard, molded front pocket for safety glasses and a front zipper pocket to store loose parts. The bright orange interior will help you find your tools faster. The durable molded base protects from the elements and is water resistant.
Features
- Tool bag backpack features large opening for power tool organization, with 39 interior pockets for mobile hand tool storage
- Hard, molded front pocket protects safety glasses
- Small zipper pouch for small parts and tools
- Interior pockets can be used as a screwdriver organizer or wrench organizer
- Fully molded bottom protects from the elements
- Shoulder straps with extra padding for back support and handles for easy carrying
- 1680d ballistic weave for durability and water resistance
- Shoulder straps with extra padding and handles for easy carrying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool backpack | |
| Additional parts | 39 compartments, without tool | |
| ESD protection | No | |
| Weight | 2.7 kg | |
| Material | 1680d polyester/PP | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |