554161014 | Klein Tools
Tool bag, 40 compartments, without tool, (L x W x H) 254 x 26 x 311 mm, 2.7 kg, 554161014
Order No.: 25L0041
EAN: 092644554636
MPN:
554161014
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
105.91 € *
Standard delivery time from the manufacturer is: 1 Week
Tool basket, 554161014, Klein Tools
Klein Tools Tradesman Pro Organizer 10-Inch Tote has plenty of pockets to organize tools. It has 40 pockets, including a large zipper pocket for small parts. A durable molded bottom protects from the elements.
Features
- Tool Organizer with a large zipper pocket to secure small parts and tools
- Tool bag has a total of 40 pockets for maximum tool storage
- Fully molded bottom for stability and protects from the elements
- Orange interior to find tools faster
- 1680d ballistic weave for durability
- Shoulder strap with extra padding and handles for easy carrying
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | tool bag | |
| Additional parts | 40 compartments, without tool | |
| ESD protection | No | |
| Width | 26 mm | |
| Height | 311 mm | |
| Length | 254 mm | |
| Weight | 2.7 kg | |
| Material | 1680d ballistic fabric | |
| Colour | black/orange |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KH |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |