5139 | Klein Tools
Tool bag, without tools, (L x W x H) 318 x 18 x 178 mm, 85 g, 5139
Order No.: 25L0001
EAN: 092644553332
MPN:
5139
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
6 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale
Tool Bag, 5139, Klein Tools
Stay organized with the Klein Tools Canvas Zipper Bag. This natural colored canvas bag is perfect for storing most tools. The heavy-duty zipper keeps it securely closed.
Features
- Tool Bag made of No. 10 canvas, with strong zipper
- No. 10 canvas used to give this tool pouch added durability
- Heavy-duty zipper keeps canvas bag securely closed
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | zipper case | |
| Additional parts | without tools | |
| ESD protection | No | |
| Width | 18 mm | |
| Height | 178 mm | |
| Length | 318 mm | |
| Weight | 85 g | |
| Material | canvas | |
| Colour | natural |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | PH |
| Customs tariff number | 42029900 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |