VDV026813 | Klein Tools
Tool kit, network, 6 pieces, Klein Tools, VDV026813
Order No.: 25L0177
EAN: 092644583902
MPN:
VDV026813
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
88.655 € *
Standard delivery time from the manufacturer is: 1 Week
Tool Sets, VDV026813, Klein Tools
This Pass-Thru Cable Installation Kit includes the tools needed to connect and test Klein Tools' RJ45 Pass-Thru connectors onto category cables. Test CAT3, CAT5e and CAT6/6A cables with the LAN Explorer Data Cable tester. The kit includes the tester, a Pass-Thru crimper, a pack of 50 CAT5e/CAT6 Pass-Thru connectors and a zippered storage pouch.
Features
- Cable Tester Kit includes the components needed to terminate data cables using time saving Pass-Thru technology
- Klein exclusive Pass-Thru Connectors provide fast, reliable connector installations for data applications
- Certified for PoE+
- CAT5e/CAT6 cables easily pass through connector to visually ensure that wires are in the correct order for consistent and secure terminations
- 8 position, 8 contact Pass-Thru style data plug for solid or stranded cable
- Fast, simple RJ45 Pass-Thru Crimper (Cat. No. VDV226-005) crimps and trims Klein Tools RJ45 Pass-Thru connectors onto data cables (round STP / UTP cables)
- Wiring guide on crimper helps minimize wiring errors
- Cable tester (Cat. No. VDV526-100) with single button testing of terminated voice and data cables
- Fast LED responses indicate cable status (Pass, Miswire, Open-Fault, Short-Fault, and Shield)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contents | 6 pieces | |
| ESD protection | No | |
| 1000V Insulated | No |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |