VDV001819 | Klein Tools

Tool kit, network, 6 pieces, Klein Tools, VDV001819

Order No.: 25L0174
EAN: 092644581915
MPN:
VDV001819
VDV001819 Klein Tools Toolsets Image 1
VDV001819 Klein Tools Toolsets Image 2
VDV001819 Klein Tools Toolsets Image 3
VDV001819 Klein Tools Toolsets Image 4
VDV001819 Klein Tools Toolsets Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
291.55 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
291.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
291.55 €

Tool Sets, VDV001819, Klein Tools

This six-piece Cable Installation and Tester set includes a Free-Fall Snip, Coax Cable Radial Stripper, an Impact Punchdown Tool, a multi-connector Compression Crimper plus a Ratcheting Modular Crimper/Stripper. The Scout Pro 3 Tester includes the remotes to test voice (RJ11/12), data (RJ45) and video (F-connector) coax connections. Includes a carrying case.

Features

  • This cable installation tools kit has all the essential tools for the VDV professional and is assembled in USA
  • Versatile Scout Pro 3 Tester locates and tests coax, data and telephone cables
  • Ratcheting Modular Crimper cuts, strips and crimps Twisted Pair, Ethernet, RJ45 voice and data cables
  • Multi-Connector Crimper crimps compression F, BNC, and RCA connectors to inside (premises) coaxial cable: Mini-coax, RG58, RG59, RG6, RG62, and RG6QS
  • Snip features high carbon steel blades to maintain blade durability and sharpness
  • Cable Stripper features exclusive sliding cable stop pre-measures cable for fast, accurate and repeatable strips
  • Punchdown Tool terminates cable in a variety of cross-connect panels, blocks and keystone jacks
Technical specifications
Filter Property Value
Contents 6 pieces
ESD protection No
1000V Insulated No
Logistics
Property Value
Country of origin US
Customs tariff number 90304000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15