IR1 | Klein Tools
Klein Tools thermometer, IR1
Order No.: 25L0155
EAN: 092644692925
MPN:
IR1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.8860 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
46.89 € *
Price list
Quantity
Price per unit*
1 pcs.
46.8860 €
20 pcs.
42.1974 €
*incl. VAT plus shipping costs
Subject to prior sale
Thermometer, IR1, Klein Tools
Klein Tools IR1 is an infrared thermometer with a targeting laser. It has a wide measurement range of -4 to 752-Degree Fahrenheit (-20 to 400-Degree Celsius) and a 10:1 distance-to-spot ratio. The backlit display provides clear readings.
Features
- Infrared Thermometer has an optical resolution (distance-to-spot) of 10:1
- Features include targeting laser; automatic hold; backlit display; low battery, auto power-off
- Drop protection to 6.6-Foot (2 m)
- Measurement range is -4 to 752-Degree Fahrenheit (-20 to 400-Degree Celsius)
- Not a medical device; thermometer is NOT intended for use on people or animals
- Fixed emissivity at 0.95
- Includes custom pouch and a 9V battery
- Auto Power-Off conserves and extends battery life
- Certified to IEC EN 61326-1.2006, EN608251.1994+A2.2001+A1.2002
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| Version | with dual lasers | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 650 °C | |
| Distance/measuring point ratio | 20:1 | |
| Resolution | 0.1 °C/0.1 °F | |
| Response Time | 150 ms |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |