IR07 | Klein Tools
Klein Tools thermometer, IR07
NCNR (non cancelable / non returnable)
Thermometer, IR07, Klein Tools
The Klein Tools IR07 is a dual IR (infrared) thermometer and probe thermometer. This rugged pocket thermometer measures temperature from -40 to 572-Degrees Fahrenheit (-40 to 400-Degrees Celsius) for both IR and probe measurements. The IR thermometer has a Distance-to-Spot ratio of 8:1 and the target laser can also be used as a laser pointer. The Probe accurately measures air, liquid and surface temps and has a convenient hook for hands free indoor measurements. The IR07 quickly calculates differential temperature (T1-T2) and has a backlit LCD for easy viewing in low light.
Features
- Capable of measuring temperature from -40 to 572 Degrees Fahrenheit (-40 to 400 Degrees Celsius)
- Accurately measure surface temperature with Infrared Thermometer (DS ratio 8:1)
- Measure air vents and duct temperatures using temperature probe with hands-free hanging hook
- Temperature probe also can measure liquid temperatures
- Not a medical device; thermometer is NOT intended for use on people or animals.
- Target laser may be used as a laser pointer
- Quickly calculates differential temperature (T1-T2) for both IR and probe temperatures
- Easy-open probe with nub to prevent temperature transfer while opening
- Backlit display with Hold, Max/Min, APO, and Low Battery functions
- Includes a pouch, owner's manual, and 2 x AAA batteries
| Filter | Property | Value |
|---|---|---|
| Product type | infrared thermometer | |
| Version | with LCD display | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 300 °C | |
| Distance/measuring point ratio | 8:1 | |
| Resolution | 0.1 °C | |
| Response Time | 500 ms |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90273000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |