ET10 | Klein Tools

Klein Tools thermometer, ET10

Order No.: 25L0137
EAN: 092644691454
MPN:
ET10
ET10 Klein Tools Thermometers and Displays Image 1
ET10 Klein Tools Thermometers and Displays Image 2
ET10 Klein Tools Thermometers and Displays Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
33.2010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
33.20 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2010 €
8 pcs.
29.8809 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermometer, ET10, Klein Tools

Klein Tools ET10 is a digital thermometer that takes ambient and direct-contact readings in both Fahrenheit (°F) and Celsius (°C) scales. The rugged, portable design with magnet makes it a practical choice of HVAC field service teams. Magnet inside base of probe attaches easily to air vents. The protective sheath cleverly serves as a handle to extend reach.

Features

  • Magnet inside base of probe to easily attach to vents
  • Range -40 to 572-degrees F (-40 to 300-degrees C)
  • User selectable Fahrenheit and Celsius temperature measurements
  • Backlit display for easy viewing in low light, and auto-power off after 15 minute to conserve battery life
  • Max/Min, Hold and Average functions
  • Stainless steel probe is FDA GRAS compliant
  • Not a medical device; thermometer is NOT intended for use on people or animals
  • 3 inch stainless steel probe with removable protective sheath that doubles as a handle
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
Technical specifications
Filter Property Value
Product type thermometer
Version magnetic
min. operating temperature -40 °C
max. operating temperature 300 °C
Relative Humidity Range 10 to 90 %
Resolution 0.1 °C/0.1 °F
Response Time 3 s
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15