ET05 | Klein Tools

Klein Tools thermometer, ET05

Order No.: 25L0136
EAN: 092644690600
MPN:
ET05
ET05 Klein Tools Thermometers and Displays Image 1
ET05 Klein Tools Thermometers and Displays Image 2
ET05 Klein Tools Thermometers and Displays Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
4 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale

Thermometer, ET05, Klein Tools

Klein Tools ET05 is a digital thermometer that takes ambient and direct-contact readings in both Fahrenheit (°F) and Celsius (°C) scales. The rugged, portable design makes it the choice of HVAC field service teams. The protective sheath cleverly serves as a handle to extend reach.

Features

  • User selectable Fahrenheit and Celsius temperature measurements
  • Measurement range is -40 to 482-degrees Fahrenheit (-40 to 250-degrees Celsius) with a room temperature accuracy of +/- 2.7-degrees Fahrenheit (+/- 1.5-degrees Celsius)
  • Backlit display for easy viewing in low light with auto-power off after 15 minutes conserves battery life
  • Max/Min, Hold and Average functions
  • 3-Inch stainless steel probe with protective sheath that also acts as a handle
  • Stainless steel probe is FDA GRAS compliant
  • Not a medical device; thermometer is NOT intended for use on people or animals
  • Lightweight, compact tool with pocket clip provides easy storage and quick access
Technical specifications
Filter Property Value
Product type thermometer
Version digital
min. operating temperature -40 °C
max. operating temperature 250 °C
Relative Humidity Range 10 to 90 %
Resolution 0.1 °C/0.1 °F
Response Time 3 s
Logistics
Property Value
Country of origin CN
Customs tariff number 90251900
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15