TI223 | Klein Tools

Mobile Thermal Imager Android® iOS®

Order No.: 25L0173
EAN: 092644694813
MPN:
TI223
TI223 Klein Tools Thermal Imagers Image 1
TI223 Klein Tools Thermal Imagers Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
355.81 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
355.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
355.81 €

Thermal imaging cameras, TI223, Klein Tools

Klein Tools Mobile Thermal Imager transforms smartphones into professional thermal imaging cameras with 19,200-pixel resolution. This compact thermal imager is designed to capture hot and cold spots from -4 to 752-Degree Fahrenheit in three color palettes. Features touch screen temperature modes including spot, high/low, and differential readout. Time-lapse video capability enables comprehensive documentation, and it fits phone cases up to 1/5-Inch with iOS and Android compatibility.

Features

  • High resolution 19,200 pixel thermal imaging delivers excellent quality for troubleshooting hot and cold spots
  • USB-C compatibility works with iOS and Android devices fitting phone cases up to 1/5-Inch thick
  • Convenient capture and storage of thermal images and video including time lapse video feature
  • Multiple temperature modes with touch screen spot temperature, high/low, and differential temperature readout
  • Wide temperature range measures -4 to 752-Degree Fahrenheit in three color palettes
  • Compact portable design enables easy transport and case compatibility for on the go thermal inspections
Technical specifications
Filter Property Value
min. operating temperature -20 °C
max. operating temperature 400 °C
Field of View 56° x 71°
Resolution 19200 pixel
Frame recording frequency 9 Hz
Logistics
Property Value
Country of origin VN
Customs tariff number 90275000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15