93LDM100C | Klein Tools

Laser distance meter, 5.1 cm-30.5 m, PC/ABS, 65 g, 93LDM100C

Order No.: 25L0121
EAN: 092644930065
MPN:
93LDM100C
93LDM100C Klein Tools Tape Measures, Rules, Calipers Image 1
93LDM100C Klein Tools Tape Measures, Rules, Calipers Image 2
93LDM100C Klein Tools Tape Measures, Rules, Calipers Image 3
93LDM100C Klein Tools Tape Measures, Rules, Calipers Image 4
93LDM100C Klein Tools Tape Measures, Rules, Calipers Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.2410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.24 € *
Price list
Quantity
Price per unit*
1 pcs.
52.2410 €
6 pcs.
47.0169 €
*incl. VAT plus shipping costs
Subject to prior sale

Compact Laser, 93LDM100C, Klein Tools

Klein Tools Compact Laser Distance Measure ( 1mW/ Laser Class 2) provides fast and accurate measurements up to 100 feet (30.5 m) with 1/8-Inch (0.3 cm) accuracy and an accuracy of 1/16-Inch (0.2 cm) for the first 30 feet. This compact design fits in a safety vest or shirt pocket to easily carry around a jobsite. The unit automatically saves the last two measurements on the LCD display screen to quickly compare past measurements.

Features

  • Laser Distance Measure has lightweight design with pocket clip that makes it easy to carry around a jobsite
  • Record a single-distance measurement or continuous measurements with a click of a button
  • Quickly compare the latest measurement with the last 2 measured distances that were automatically saved on the LCD screen
  • Highly visible reverse contrast LCD display for improved viewing in low light conditions
  • Toggle between inches, feet and inches, and meters for more precise measurements
  • Class 2 Laser automatically shuts off after 30 seconds to save battery
  • Audio alerts when measurement is taken and sound can be disabled
  • Change the measurement starting point from the top or bottom of the device for faster readings
  • Designed with a lanyard anchor to attach the unit to a tool bag or tool belt; lanyard not included
Technical specifications
Filter Property Value
Product type laser distance meter
measurement range 5.1 cm-30.5 m
Material PC/ABS
Weight 65 g
Logistics
Property Value
Country of origin CN
Customs tariff number 90151000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15