91162M | Klein Tools
Folding rule, nylon, 219 g, 91162M
Order No.: 25L0116
EAN: 092644861239
MPN:
91162M
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
4 pcs.
21.3129 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber-Optic Folding Ruler, 91162M, Klein Tools
Klein Tools' 2-Meter Fiberglass Folding Ruler is constructed of tough nylon, reinforced with glass fibers for added durability, and resistance to weather, abrasion, and most chemicals. Metric measurements are marked on both sides and both edges, graduated to 1 mm. Graduations are engraved on both sides.
Features
- Folding ruler has black markings on yellow, with red markings every 10 centimeters
- Metric measurements are marked on both sides and both edges, graduated to millimeters for versatile use
- Engraved graduations on both sides
- 90-Degree locking joints for perpendicular measurements
- Stainless steel pin hinges for added strength
- Constructed of tough nylon, reinforced with glass fibers for added durability
- Resistance to weather, abrasion, and most chemicals
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | folding rule | |
| Material | nylon | |
| Weight | 219 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90178010 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |