VDV770080 | Klein Tools
Bag, black for Scout Pro series, VDV770080
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.531 € *
Standard delivery time from the manufacturer is: 1 Week
Carrying case, VDV770080, Klein Tools
Keep your Scout Pro testers and accessories safe with this durable polyester carrying case. Designed for use with the VDV Scout Pro series of testers and the CoaxMap and LanMap kits. This flexible case can accommodate various products and configurations.
Features
- Custom designed compartments hold tester and accessories securely
- Designed for use with the Scout Pro and Scout Pro 2 Tester, Scout Pro LT and Scout Pro 2 LT Tester, CoaxMap Kit and LanMap Kit
- EVA foam cushions and protects equipment
- Dual zipper-pulls for quick access
- Flexible case can accommodate various products and configurations
- Designed for use with Part #s: VDV501-053, VDV501-068, VDV501-098, VDV501-108
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bag | |
| Version | black | |
| Suitable for | Scout Pro series |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 42029180 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |