VDV726125 | Klein Tools
Jumper cable, RJ11/RJ12 for Scout Pro testers, VDV726125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6025 € *
Standard delivery time from the manufacturer is: 1 Week
Jumper cables, VDV726125, Klein Tools
Klein Tools' Universal RJ11/RJ12 Jumper Cable works with the single-step test remotes for the Scout Pro series of cable testers. The jumper cable converts the RJ45 jack to an RJ11/12 jack. Save time and money when testing voice/data/video cables.
Features
- Converts an RJ45 jack to an RJ11/12 jack
- Unique design
- Will not damage RJ45 connector pins 1 and 8
- 9-Inches (229 mm) long
- Only Klein Tools Universal RJ11/RJ12 Jumper Cable for Test-n-Map Remotes or an approved equivalent should be used in the RJ45 jack of the Test-n-Map ID Remotes
- Using a non-universal RJ11/RJ12 patch cable could result in damaged contact pins
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jumper cable | |
| Version | RJ11/RJ12 | |
| Suitable for | Scout Pro testers |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |