69190 | Klein Tools

Hanger, for MM1000, MM1300, MM2000, MM2300, MM5000, MM6000, 69190

Order No.: 25L0028
EAN: 092644691904
MPN:
69190
69190 Klein Tools T&M Accessories and Spares
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.1780 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
31.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.1780 €

Magnetic Hanger, 69190, Klein Tools

This electrician multimeter magnetic hanger allows you to work hands-free. It attaches to metal surfaces for convenient use. For use with various electrician multimeters including Klein Tools Professional Series: MM1000, MM1300, mm²000, mm²300, MM5000 and MM6000.

Features

  • Strong magnet attaches securely to metal surfaces for hands-free use
  • Clips securely into back of rubber boot
  • For use with various electrician multimeters including Klein Tools' Professional Series: MM1000, MM1300, mm²000, mm²300, MM5000 and MM6000
  • Durable nylon weave resists wear and tear
  • Has a secure Velcro loop & hook
  • Velcro is a registered trademark of Velcro Industries B.V
Technical specifications
Filter Property Value
Product type magnetic hanger
Suitable for MM1000, MM1300, MM2000, MM2300, MM5000, MM6000
Logistics
Property Value
Country of origin CN
Customs tariff number 39269097
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15