VDV110295 | Klein Tools
Stripping tool, yellow/blue, L 133 mm, 43 g, VDV110295
Order No.: 25L0181
EAN: 092644690983
MPN:
VDV110295
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
3 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire Stripping Plier, VDV110295, Klein Tools
Klein Tools Combination Radial Stripper works on both twisted pair and coaxial cables. The precision, high-carbon steel blades automatically adjust to twisted pair cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive sliding depth gauge pre-measures coax cable for fast, accurate and repeatable stripping every time.
Features
- Easily and cleanly strips both coaxial and twisted-pair cable including RG59, RG6/6Q, CAT3, CAT5, CAT6 and 6A sizes
- Precision high-carbon steel blades automatically adjust to twisted pair cable diameters; won't damage internal conductors
- Finger loop for smooth, easy rotation
- Easy debris clean-out
- Premium tool features a slide depth gauge to pre-measure coax cable for quick, precise and repeatable 5/16-Inch (7.9 mm) and 1/4-Inch (6.4 mm) strips
- Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
- Also works with RG6Q quad shield (dual shield) cable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | stripping tool | |
| Version | yellow/blue | |
| 1000V Insulated | No | |
| Length | 133 mm | |
| Weight | 43 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82055980 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |