VDV110261 | Klein Tools

Stripping tool, yellow/blue, L 121 mm, 34 g, VDV110261

Order No.: 25L0180
EAN: 092644690969
MPN:
VDV110261
VDV110261 Klein Tools Stripping Pliers, Stripping Tools Image 1
VDV110261 Klein Tools Stripping Pliers, Stripping Tools Image 2
VDV110261 Klein Tools Stripping Pliers, Stripping Tools Image 3
VDV110261 Klein Tools Stripping Pliers, Stripping Tools Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.4450 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.45 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4450 €
3 pcs.
16.6005 €
*incl. VAT plus shipping costs
Subject to prior sale

Wire Stripping Plier, VDV110261, Klein Tools

Klein Tools' Twisted Pair Radial Stripper provides fast, one-step stripping of coax cables. Durable, high-carbon steel cutting blades automatically adjust to the cable diameters and won't damage internal conductors. Consistent cuts won't nick the inner sheaths. Klein's exclusive external blade easily strips wire jacket mid-span and/or opens wire jacket lengthwise.

Features

  • Easily and cleanly strips shielded and unshielded twisted pair cable (CAT3, CAT5/5e and CAT6/6A)
  • Durable, high-carbon steel cutting blades automatically adjust to cable diameters
  • Finger loop design for smooth, easy rotation
  • Additional external blade in a structured design allows user to slit wire jacket for mid-span access or to open lengthwise
  • Consistent cuts won't damage internal conductors
Technical specifications
Filter Property Value
Product type stripping tool
Version yellow/blue
1000V Insulated No
Length 121 mm
Weight 34 g
Logistics
Property Value
Country of origin TW
Customs tariff number 82055980
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15