K12065CR | Klein Tools

Klein Kurve® Heavy Duty Wire Stripper Tool

Order No.: 25L0159
EAN: 092644340277
MPN:
K12065CR
K12065CR Klein Tools Stripping Pliers, Stripping Tools Image 1
K12065CR Klein Tools Stripping Pliers, Stripping Tools Image 2
K12065CR Klein Tools Stripping Pliers, Stripping Tools Image 3
K12065CR Klein Tools Stripping Pliers, Stripping Tools Image 4
K12065CR Klein Tools Stripping Pliers, Stripping Tools Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
52.1220 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
52.12 € *
Price list
Quantity
Price per unit*
1 pcs.
52.1220 €
6 pcs.
46.9098 €
*incl. VAT plus shipping costs
Subject to prior sale

Crimping pliers, K12065CR, Klein Tools

Klein's forged Wire Stripper / Cutter / Crimper Heavy-Duty Multi Tool is built with the durability of pliers, the sharpness and precision of a wire stripper and an integrated crimper. This American-made tool provides durable wire cutting, stripping, crimping and twisting plus bolt shearing in one tool. Four times (4X) stronger than traditional Klein wire strippers. This tool strips 8-18 AWG solid and 10-20 AWG stranded wire and crimps 10-20 AWG stranded. Easily twists three wires at a time.

Features

  • Wire Stripper with six stripping holes for 8-18 AWG solid and 10-20 AWG stranded wire
  • Multi Tool's side cut design features longer knives for more cutting
  • Crimps non-insulated connectors, lugs and terminals for 10-20 AWG stranded wire
  • Knurled jaw for twisting, grabbing and looping wire, twists up to three wires at a time
  • High leverage design for improved performance
  • Klein-Kurve comfort grip handles for reduced hand fatigue
  • Induction hardened cutting knives for long life
  • Hot-riveted joint ensures smooth action and no handle wobble
  • Forged of custom, US made steel
Technical specifications
Filter Property Value
Product type stripping pliers
Version blue
AWG cross-section AWG 20-8
1000V Insulated No
Length 203 mm
Weight 318 g
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15