65KADPM | Klein Tools
3/8 inch impact socket adapter kit, 4 pieces, L 23 mm, 65KADPM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.8250 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
6 pcs.
18.7425 €
*incl. VAT plus shipping costs
Subject to prior sale
Impact socket adapter kit, 65KADPM, Klein Tools
The Klein Tools KNECT system is an impact rated, cross-compatible driver and ratchet system for efficient driving tasks. The KNECT (M) Impact Socket Adapter Set includes four adapters: one connects 3/8-Inch sockets to ratchets and the KNECT (M) wrench, another lets KNECT (M) sockets work with a 1/4-Inch impact driver, a dual drive adapter links flip sockets to 3/8-Inch ratchets, and a reducer enables the KNECT (M) wrench to drive KNECT (S) sockets.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | impact socket adapter kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 3/8 inch | |
| Length | 23 mm | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |