65813SW | Klein Tools
1/4 inch swivel socket adapter kit, 3 pieces, L 72 mm, 65813SW
Order No.: 25L0100
EAN: 092644652806
MPN:
65813SW
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.6810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.68 € *
Price list
Quantity
Price per unit*
1 pcs.
23.6810 €
6 pcs.
21.3129 €
*incl. VAT plus shipping costs
Subject to prior sale
Swivel impact driver socket adapter kit, 65813SW, Klein Tools
Klein Tools Impact Driver Swivel Socket Adapter Set eliminates common pain points when working in confined spaces. Features 20-Degree swivel with 360-Degree rotation for optimized access. The locking position maintains straight alignment when needed. High-visibility orange bands prevent loss while contrasted markings enable quick identification.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | swivel socket adapter kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 1/4 inch | |
| Length | 72 mm | |
| Contents | 3 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |