65500KNECT | Klein Tools

Through-type socket kit, 39 pieces, 1/4 inches, 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches, 5/8 inches, 11/16 inches, 3/4 inches, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 18 mm, PH1, PH2, TX20, TX25, L 191 mm, 65500KNECT

Order No.: 25L0099
EAN: 092644380259
MPN:
65500KNECT
Series: KNECT
65500KNECT Klein Tools Sockets, Ratchets and Accessories Image 1
65500KNECT Klein Tools Sockets, Ratchets and Accessories Image 2
65500KNECT Klein Tools Sockets, Ratchets and Accessories Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
210.63 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
210.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
210.63 €

Socket wrench, 65500KNECT, Klein Tools

The Klein Tools 39-Piece Complete KNECT Pass Through Impact Socket Set features a 90-tooth pass through ratchet and a Cushion-Grip pass through screwdriver for driving hex nuts on extended threaded rod. The 1/4-Inch square drive adapter allows for use with traditional sockets. Set includes 18 SAE and metric impact-rated sockets, 6 SAE and metric HD flip sockets, and (5) 1/4-Inch ProFlex impact driver bits.

Technical specifications
Filter Property Value
Version through-type socket kit
ESD protection No
1000V Insulated No
Size 1/4 inches, 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches, 5/8 inches, 11/16 inches, 3/4 inches, 8 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 17 mm, 18 mm, PH1, PH2, TX20, TX25
Length 191 mm
Contents 39 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82041200
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15