65456MAGM | Klein Tools
Socket wrench kit, 6 pieces, hexagon, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 65456MAGM
Order No.: 25L0098
EAN: 092644654275
MPN:
65456MAGM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.2810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.28 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2810 €
3 pcs.
64.1529 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 65456MAGM, Klein Tools
Klein's Metric Magnetic Color-Coded Hollow-Shaft Heavy-Duty Nut Driver Set features fully pass-through drivers to allow for easy nut installation on threaded rods, preventing any bottoming out during use. The cold-forged steel wrench assist enhances torque, making it effective for loosening even the most stubborn nuts and bolts. Featuring color-coded dome stamps for quick and easy identification, this set ensures you have the right hex size at your fingertips.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm | |
| Peak type | hexagon | |
| Contents | 6 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |