65456M | Klein Tools

Socket wrench kit, 6 pieces, hexagon, 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm, 65456M

Order No.: 25L0097
EAN: 092644654268
MPN:
65456M
65456M Klein Tools Sockets, Ratchets and Accessories Image 1
65456M Klein Tools Sockets, Ratchets and Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
59.3810 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
59.38 € *
Price list
Quantity
Price per unit*
1 pcs.
59.3810 €
3 pcs.
53.4429 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket wrench, 65456M, Klein Tools

Klein's Metric Color-Coded Hollow-Shaft Heavy-Duty Nut Driver Set features fully pass-through drivers to allow for easy nut installation on threaded rods, preventing any bottoming out during use. The cold-forged steel wrench assist enhances torque, making it effective for loosening even the most stubborn nuts and bolts. Featuring color-coded dome stamps for quick and easy identification, this set ensures you have the right hex size at your fingertips.

Technical specifications
Filter Property Value
Version socket wrench kit
ESD protection No
1000V Insulated No
Size 6 mm, 7 mm, 8 mm, 10 mm, 12 mm, 13 mm
Peak type hexagon
Contents 6 pieces
Logistics
Property Value
Country of origin TW
Customs tariff number 82041200
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15