65408ADP | Klein Tools
3/8 inch push-through ratchet, 2 pieces, 65408ADP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
6 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 65408ADP, Klein Tools
The KNECT (M) 90-tooth pass through ratchet is perfect for driving hex nuts on extended threaded rods. The included 3/8-Inch square drive adapter ensures compatibility with traditional sockets, making it a must-have for any toolbox. Its compact design allows easy access in tight spaces, while the contoured handle provides a comfortable grip.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | push-through ratchet | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Drive | 3/8 inch | |
| Contents | 2 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82041200 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |