32910RCHT | Klein Tools
1/4 inch socket wrench kit, 7 pieces, hexagon, 1/4 inches, 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches, 32910RCHT
Order No.: 25L0054
EAN: 092644326868
MPN:
32910RCHT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
53.0740 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
53.07 € *
Price list
Quantity
Price per unit*
1 pcs.
53.0740 €
6 pcs.
47.7666 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket wrench, 32910RCHT, Klein Tools
The 7-in-1 Impact Rated Flip Socket Set with Ratcheting Handle provides 6 Hex nut driver sizes and a 1/4-Inch bit holding feature in one tool. The versatility provided allows for convenient swapping between common nut driving sizes and quickly attaches to the included quick-connect ratcheting handle or to an impact driver (not included). Every component is impact-rated, making it an essential tool for the toughest driving applications.
Features
- Impact-Rated Flip Socket Set includes a ratcheting quick connect handle, 3 flip sockets and a 1/4-Inch bit holding feature for quick access and convenience to common sizes
- Rare-Earth magnet to retain fasteners for convenient and easy driving
- Color-coded hex sizes for easy identification
- Cushion-Grip handle allows for greater torque and comfort
- Flip sockets can be stored in any order or orientation on the shaft
- Shaft and socket are impact rated and designed for heavy-duty applications
- Shallow socket depth optimized for hex head fasteners
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket wrench kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inches, 5/16 inches, 3/8 inches, 7/16 inches, 1/2 inches, 9/16 inches | |
| Peak type | hexagon | |
| Drive | 1/4 inch | |
| Contents | 7 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |