D528V | Klein Tools

Side cutter, 130 mm, 91 g, D528V

Order No.: 25L0135
EAN: 092644720888
MPN:
D528V
D528V Klein Tools Side Cutters, Tip Cutters Image 1
D528V Klein Tools Side Cutters, Tip Cutters Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
51.7650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.77 € *
Price list
Quantity
Price per unit*
1 pcs.
51.7650 €
6 pcs.
46.5885 €
*incl. VAT plus shipping costs
Subject to prior sale

Side-cutting pliers, D528V, Klein Tools

Klein Tools Diagonal Bell System Pliers feature a W notch to cleanly slit insulation and a V notch at the hinge for quick insulation crushing. The tapered nose is designed to work in confined spaces and for close tip cutting. They are manufactured from drop-forged, heat-treated steel for excellent durability.

Features

  • Bell System Pliers have W notches to cleanly slit insulation
  • Pliers V notch at hinge for quick insulation crushing
  • Tapered nose for easy working in confined areas and close tip cutting
  • Manufactured from drop-forged, heat-treated steel for excellent durability
  • Forged in the USA with custom, US-made tool steel for maximum durability
  • Red plastic-dipped handle
  • Standard cutting knives
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 130 mm
Weight 91 g
Material steel
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15