D2755 | Klein Tools

Side cutter, 128 mm, 51 g, D2755

Order No.: 25L0133
EAN: 092644720802
MPN:
D2755
D2755 Klein Tools Side Cutters, Tip Cutters Image 1
D2755 Klein Tools Side Cutters, Tip Cutters Image 2
D2755 Klein Tools Side Cutters, Tip Cutters Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.9210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.92 € *
Price list
Quantity
Price per unit*
1 pcs.
18.9210 €
6 pcs.
17.0289 €
*incl. VAT plus shipping costs
Subject to prior sale

Side-cutting pliers, D2755, Klein Tools

The Precision Flush Cutter offers added comfort for cutting applications that demand precision and control. Improved knife design on these pliers snips soft wire up to 16 AWG for a flat, flush cut. The ultra slim profile increases access in confined areas. Grips designed for greater control while the steel return spring adds comfort when making repetitive cuts. The blades are heat treated for long life. This is your go-to tool when you want precision and control when cutting small wire, zip ties and other fine material.

Features

  • Flush Cutter Pliers with improved knife design snips wire up to 16 AWG, producing a flat, flush cut
  • Pliers' pinch cutting greatly reduces cutting effort and minimizes fly-off
  • Grips designed for greater tool control
  • Ultra slim profile increases access in confined areas
  • Steel return spring for increased comfort during repetitive cutting
  • Great for cutting small wire, zip ties and other fine material
Technical specifications
Filter Property Value
Version side cutter
ESD protection No
1000V Insulated No
Length 128 mm
Weight 51 g
Material steel
Logistics
Property Value
Country of origin US
Customs tariff number 82032000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15