72192 | Klein Tools
Telecommunications side cutter, 155.6 mm, 150 g, 72192
Order No.: 06L5392
EAN: 92644721922
MPN:
72192
Telephone work pliers, 72192, Klein Tools
These Klein Tools Diagonal Telephone Work Pliers have a tapered nose for working in confined areas and close tip cutting. They feature convenient .030-Inch and 0.045-Inch stripping holes. The tool is serrated behind the hinge to crush insulation. The ''V'' notch in thejaw enables quick stripping ofinsulation. Made of forged steel for maximum durability and long life.
Features
- Diagonal Cutters have tapered nose for working in confined areas and close tip cutting
- ''V'' stripping notch in jaw for quick insulation slitting
- Serrated behind the hinge to crush insulation
- Induction hardened cutting knives for long life
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | telecommunications side cutter | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Length | 155.6 mm | |
| Weight | 150 g | |
| Cutting edge | without facet | |
| Material | special steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |