K28 | Klein Tools
Holding screwdriver, 4.8 mm, slotted, BL 203.2 mm, L 260.4 mm, K28
Order No.: 06L5375
EAN: 4099891371791
MPN:
K28
Getting that screw to stay put while you get it in place is much easier with Klein's Slotted Screw-Holding screwdriver. Positive gripping action holds, starts, and drives slotted screws in awkward, hard-to-reach places. The smooth Comformdome handle fits comfortably in the palm of the hand. The red handle makes this tool easily identifiable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | holding screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 4.8 mm | |
| Blade length | 203.2 mm | |
| Peak type | slotted | |
| Length | 260.4 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |