33801B | Klein Tools
Bit kit, Phillips/slotted/square/TORX, L 178 mm, 33801B
Order No.: 25L0063
EAN: 092644329951
MPN:
33801B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.0610 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.06 € *
Price list
Quantity
Price per unit*
1 pcs.
26.0610 €
6 pcs.
23.4549 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 33801B, Klein Tools
Klein Tools 21-Piece Driver Bit Set features impact-rated alloy steel construction for superior strength and durability. Precision-machined tips ensure secure fastener fit while reducing cam-out. ProFlex torsion zone absorbs strain, extending bit life and improving impact performance. Klein Tools MODbox compatible case keeps bits organized and secure.
Features
- 21-piece driver bit set includes premium alloy steel bits for screw fastening and nut tightening
- Impact-rated alloy steel construction delivers superior strength and durability for high torque applications
- Precision machined tips engineered for secure fit in fasteners, reducing cam out and preventing rounding
- ProFlex torsion zone energy absorbing design to reduce stress, extending bit life and improving impact performance
- MODbox compatible storage case stacks and locks securely with other Klein Tools case sets for organized transport
- Enhanced magnetic bit holder maximizes magnet contact to securely retain fasteners
- Variety of Phillips, Slotted, Square, and TORX bits to drive common fasteners on the job
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| Version | 21 pieces | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Peak type | Phillips/slotted/square/TORX | |
| Length | 178 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82060000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |