32960A | Klein Tools
Bit, PH2, 6 mm, Phillips/slotted, BL 150 mm, L 217 mm, 32960A
Order No.: 25L0062
EAN: 092644329609
MPN:
32960A
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.3010 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
21.30 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3010 €
6 pcs.
19.1709 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 32960A, Klein Tools
The Klein Tools Fastbit Tru-Grip Screwdriver offers a round handle design to enable greater torque and comfort on all driving tasks. The fastbit collar on the handle quickly releases the double-ended bit, allowing you to flip between the #2 Phillips and the 6 mm Slotted-end quickly and easily. Compatible with most 1/4-Inch bits longer than 1.5 inches in length, its passive locking mechanism securely locks bits into handle.
Features
- Ball-style handle design provides exceptional torque and all-day comfort for professional electricians and construction workers during repetitive fastening tasks
- Compatible with most 1/4-Inch hex bits longer than 1.5 inches including impact bits, power bits, and specialty bits, eliminating the need for multiple screwdriver handles
- Fastbit collar mechanism allows quick bit swapping by simply pulling down collar; no tools needed for quick transitions between different fastener types
- Ball bearing locking system automatically secures bits without collar manipulation while providing easy release when needed
- Removable double-ended shaft features #2 Phillips and 6 mm Slotted tips
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PH2, 6 mm | |
| Blade length | 150 mm | |
| Peak type | Phillips/slotted | |
| Length | 217 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | JP |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |