32561HDRT | Klein Tools
Ratchet screwdriver, 1/4 inches, 3/16 inches, 5/16 inches, PH1, PH2, Phillips/slotted, L 107 mm, 32561HDRT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7750 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7750 €
6 pcs.
24.0975 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 32561HDRT, Klein Tools
The 7-in-1 Ratcheting Impact-Rated Stubby Screwdriver / Nut Driver is part of Klein's KNECT system. KNECT is a cross compatible impact-rated driver and ratchet system that delivers a seamless back and forth transition between hand and power tools. This versatile set houses popular tips and nut driver sizes. This stubby tool is small to allow easy access to tight work spaces and was designed with a 1/4-Inch deep bit holding feature.
Features
- KNECT (S) 7-in-1 Impact-Rated Stubby Screwdriver and Nut Driver with ratcheting mechanism lets you work faster and with more efficiency
- Compact design features #1, #2 Phillips, 1/4, 3/16-Inch slotted, 1/4, 5/16-Inch Nut Drivers, 1/4-Inch bit adapter and 1/2-Inch KNECT collet
- Forward, fixed and reverse ratcheting for faster driving
- 1/4-Inch quick-connect on power nut drivers to easily switch from screwdriver handle to impact driver
- All components are impact-rated for use with an impact driver
- Precision-machined tips for exact fit and special heat-treated shafts for added durability
- Cushion-Grip handles for greater torque and comfort
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| Version | 7-in-1-Multi-Bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inches, 3/16 inches, 5/16 inches, PH1, PH2 | |
| Peak type | Phillips/slotted | |
| Length | 107 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |