32500MAG | Klein Tools
Screwdriver socket wrench, Phillips/slotted/square/TORX, BL 76 mm, L 198 mm, 32500MAG
Order No.: 25L0051
EAN: 092644324888
MPN:
32500MAG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.25 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2510 €
6 pcs.
24.5259 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 32500MAG, Klein Tools
The integrated screwdriver / nut driver shaft on the 11-in-1 Magnetic Screwdriver/Nut Driver holds 8 popular tips and converts to 3 nut driver sizes. The shaft contains powerful Rare-Earth magnets for better fastener retention and is interchangeable for quick and easy switch out. The Cushion-Grip handle allows for greater torque and comfort. This versatile 11-in-1 multi-tool has everything the professional tradesperson needs to make the job a little easier.
Features
- Integrated screwdriver / nut driver magnetic barrel holds 8 popular tips and converts to 3 nut driver sizes
- Strong, Rare-Earth magnets securely hold bits and fasteners
- Industrial strength heat treated bits
- Interchangeable shaft for quick and easy switch out
- Cushion-Grip handle for greater torque and comfort
- Includes tips: 3/8-Inch, 5/16-Inch and 1/4-Inch nut drivers, #1 and #2 Phillips, 1/4-Inch and 3/16-Inch slotted, T10 and T15 TORX, and #1 and #2 square recess
- Blast-finished bit tips provide a firm hold and reduce cam-out
- The following replacement bits are available: see Cat. No. 32482 (#1 Phillips and 3/16-Inch Slotted), Cat. No. 32483 (#2 Phillips and 1/4-Inch Slotted), Cat. No. 32484 (#1 Square and #2 Square), and Cat. No. 32485 (T10 TORX and T15 TORX)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver socket wrench | |
| Version | 11-in-1-Multi-Bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 76 mm | |
| Peak type | Phillips/slotted/square/TORX | |
| Length | 198 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |