32500HDRT | Klein Tools
Ratchet screwdriver, Phillips/slotted/square/TORX, BL 92 mm, L 203 mm, 32500HDRT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.3410 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
40.34 € *
Price list
Quantity
Price per unit*
1 pcs.
40.3410 €
6 pcs.
36.3069 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 32500HDRT, Klein Tools
The Klein Tools 11-in-1 Ratcheting Impact Rated Screwdriver / Nut Driver's components are all impact rated for use with an impact driver. 1/4-Inch quick-connect on power nut drivers to easily switch from screwdriver handle to an impact driver (Impact driver not included). Ratcheting feature has three settings: forward, fixed, and reverse, facilitating easier driving.
Features
- KNECT (S) 11-in-1 Ratcheting Impact Rated Screwdriver and Nut Driver includes 7 screwdriver bits and 4 nut drivers
- Includes 11 drive ends: #1, #2 Phillips, 3/16-Inch, 1/4-Inch Slotted, #1, #2 Square, T25 TORX and 1/4-Inch, 5/16-Inch, 3/8-Inch Power Nut Drivers, 1/2-Inch standard Nut Driver
- 1/4-Inch quick-connect on power nut drivers to easily switch from screwdriver handle to impact driver
- Collar sets ratchet direction at forward, fixed and reverse for faster and easier driving
- All components are impact-rated for use with an impact driver (not included)
- Precision machined bit tips provide a firm hold and reduce cam-out
- Cushion-Grip handle allows for greater torque and comfort
- TORX is a registered trademark of Acument Intellectual Properties, LLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ratchet screwdriver | |
| Version | 11-in-1-Multi-Bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Blade length | 92 mm | |
| Peak type | Phillips/slotted/square/TORX | |
| Length | 203 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |