32500HD | Klein Tools

Screwdriver, Phillips/slotted/square/TORX, BL 92 mm, L 203 mm, 32500HD

Order No.: 25L0049
EAN: 092644328510
MPN:
32500HD
32500HD Klein Tools Screwdrivers, Bits and Bitholders Image 1
32500HD Klein Tools Screwdrivers, Bits and Bitholders Image 2
32500HD Klein Tools Screwdrivers, Bits and Bitholders Image 3
32500HD Klein Tools Screwdrivers, Bits and Bitholders Image 4
32500HD Klein Tools Screwdrivers, Bits and Bitholders Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
30.5830 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
30.58 € *
Price list
Quantity
Price per unit*
1 pcs.
30.5830 €
6 pcs.
27.5247 €
*incl. VAT plus shipping costs
Subject to prior sale

Screwdriver, 32500HD, Klein Tools

This impact rated multi-tool brings a new-to-world design to a classic 11-in-1 screwdriver. Each component is compatible with an impact driver, as well as the included screwdriver handle, eliminating the need to carry separate power tool accessories. The tool houses 7 popular tips and converts to 4 nut driver sizes. It's the familiar feel of a multi-bit screwdriver, with the added utility to complete any job.

Features

  • Impact rated multi-bit screwdriver / nut driver can be used interchangeably with a 1/4-Inch impact driver
  • Includes impact rated 1/4-Inch, 5/16-Inch and 3/8-Inch power nut drivers, 1/2-Inch standard nut driver, #1, #2 Phillips, 1/4-Inch and 3/16-Inch slotted, #1, #2 square recess, and T25 TORX
  • Interchangeable components for fast and easy switch outs; comfortable Cushion-Grip handle
  • Precision machined bit tips provide a firm hold and reduce cam-out
  • Integrated magnetic bit holder also serves as a magnetic 1/4-Inch power nut driver
  • Color coded power nut drivers for easy size identification
  • TORX is a registered trademark of Acument Intellectual Properties, LLC
  • Patent pending design
Technical specifications
Filter Property Value
Product type screwdriver
Version 11-in-1-Multi-Bit
ESD protection No
1000V Insulated No
Blade length 92 mm
Peak type Phillips/slotted/square/TORX
Length 203 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 82054000
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15