32500 | Klein Tools
Screwdriver socket wrench, 1/4 inches, 5/16 inches, 3/8 inches, 3/16 inches, PH1, PH2, TX10, TX15, Phillips/slotted/square/TORX, BL 76 mm, L 184 mm, 32500
Order No.: 25L0008
EAN: 092644325007
MPN:
32500
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.8710 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.87 € *
Price list
Quantity
Price per unit*
1 pcs.
24.8710 €
6 pcs.
22.3839 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 32500, Klein Tools
This versatile 11-in-1 multi-tool has everything the professional needs. The integrated screwdriver / nut driver shaft holds 8 popular tips and converts to 3 nut driver sizes. The blades are interchangeable for quick and easy switch out. The Cushion-Grip handle allows for greater torque and comfort. You'll be reaching for this tool to meet your needs on the job.
Features
- Multi-bit screwdriver / nut driver shaft holds 8 popular tips and converts to 3 nut driver sizes
- Includes industrial strength heat treated bits: 3/8-Inch, 5/16-Inch and 1/4-Inch nut drivers, #1 and #2 Phillips, 1/4-Inch and 3/16-Inch slotted, T10 and T15 TORX, and #1 and #2 square recess
- Interchangeable blade for fast and easy switch out; comfortable Cushion-Grip handle
- Blast finish bit tips provide a firm hold and reduce cam-out
- Replacement bits are available: #1 Phillips and 3/16-Inch Slotted, #2 Phillips and 1/4-Inch Slotted, #1 Square and #2 Square, and T10 TORX and T15 TORX
- TORX is a registered trademark of Acument Intellectual Properties, LLC
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver socket wrench | |
| Version | 11-in-1-Multi-Bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inches, 5/16 inches, 3/8 inches, 3/16 inches, PH1, PH2, TX10, TX15 | |
| Blade length | 76 mm | |
| Peak type | Phillips/slotted/square/TORX | |
| Length | 184 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 82054000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |