2100FO | Klein Tools
Electronic scissors, L 168 mm, 112 g, steel, 2100FO
NCNR (non cancelable / non returnable)
Scissors, 2100FO, Klein Tools
The Klein Tools Compact Cable Stripping Electrician Scissors are designed for precision, durability, and versatility. Stainless steel blades cut cordage, plastic, cable, and wire effortlessly, while the integrated cable stripper ensures clean and accurate stripping of select data cables. Featuring an integrated cable cutter for maximum leverage, adjustable screw for consistent cuts, and a fine point design for tight spaces, these snips deliver superior performance and comfort for every task.
Features
- Stainless steel blades effortlessly cut cordage, plastic, cable, and wire with lasting durability
- Heavy duty scissors safely strips various data cable with integrated data cable stripper
- Serrated blade edges reduces slipping for clean cuts
- Integrated cable cutter for maximum leverage
- Ambidextrous, molded grip enhances comfort and control
- Fine point blade design allows for easy cutting in tight spaces
| Filter | Property | Value |
|---|---|---|
| Product type | electronic scissors | |
| 1000V Insulated | No | |
| Blade length | 44 mm | |
| Length | 168 mm | |
| Weight | 112 g | |
| Material | steel |
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 82032000 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |