21009 | Klein Tools
Electrician's/work scissors, L 133 mm, 96 g, stainless steel, 21009
Order No.: 25L0004
EAN: 092644210099
MPN:
21009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
35.2240 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.22 € *
Price list
Quantity
Price per unit*
1 pcs.
35.2240 €
6 pcs.
31.7016 €
*incl. VAT plus shipping costs
Subject to prior sale
Scissors, 21009, Klein Tools
The Klein Tools 2100-9 Cable Slicer Snip Electrician Scissors are crafted from durable stainless steel and designed to cut electrical wire, cable, and cordage with precision. Their free-fall design ensures ease-of-use, while the serrated teeth provide a secure, non-slip cutting experience. Crafted in the USA with durable, premium materials.
Features
- Electrician Scissors crafted from premium stainless steel, engineered to maintain sharpness and deliver long-lasting, precise performance on every cut
- Fully serrated blade edge ensures precise, secure cuts without slipping
- Effortlessly cuts through electrical wire, cable, and cordage with precision, delivering reliable cuts for a variety of tasks
- Features two stripping notches on the upper blade to effortlessly strip 19 and 23 AWG wires
- Free-fall design and comfortable grips provide effortless cutting control
- Scraper and file on both blades for removing oxidation from copper wires
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | electrician's/work scissors | |
| 1000V Insulated | No | |
| Blade length | 48 mm | |
| Length | 133 mm | |
| Weight | 96 g | |
| Material | stainless steel |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 82033000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |