VDV526100 | Klein Tools

LAN Explorer® Network Cable Tester Remote

Order No.: 25L0215
EAN: 783423020854
MPN:
VDV526100
Series: EXPLORER
VDV526100 Klein Tools Network Tester Image 1
VDV526100 Klein Tools Network Tester Image 2
VDV526100 Klein Tools Network Tester Image 3
VDV526100 Klein Tools Network Tester Image 4
VDV526100 Klein Tools Network Tester Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
54.6210 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
1 pcs.
54.6210 €
4 pcs.
49.1589 €
*incl. VAT plus shipping costs
Subject to prior sale

IT Network Tester, VDV526100EU, Klein Tools

This simple, compact data cable tester for RJ11, RJ12 and RJ45 terminated voice and data cables for Miswires, Open-Faults, Short-Faults and Shield. Instant LED responses indicate cable status. The test remote stores securely in the tester body. The Auto Power-Off feature shuts the tester down automatically to save the 9V battery (included).

Features

  • Cable tester with single button testing of RJ11, RJ12 and RJ45 terminated voice and data cables
  • Fast LED responses indicate cable status (Pass, Miswire, Open-Fault, Short-Fault, and Shield)
  • Test remote stores securely in tester body
  • Compact tester easily fits in your pocket
  • Auto Power-off feature to conserve battery life (9V included)
  • Low battery indicator
  • Replacement remote (VDV999-150) available (sold separately)
Technical specifications
Filter Property Value
Version cable tester
Audio Signal No
Connector RJ45/RJ11/RJ12
Logistics
Property Value
Country of origin CN
Customs tariff number 90303320
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15