VDV512110 | Klein Tools
Remote Kit for Coax Explorer® Tester
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5600 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.56 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5600 €
10 pcs.
25.7040 €
*incl. VAT plus shipping costs
Subject to prior sale
IT Network Tester, VDV512110, Klein Tools
This Remote Kit features four remotes to test F-connector coaxial cables and map their locations. For use with the Coax Explorer 2 tester (not included). The test remotes plus an F-adapter conveniently snap into the removable remote holder for storage. A handy kit to have on hand if you need to test and map additional locations.
Features
- For use with Klein Tools Coax Explorer2 Tester
- Tests coaxial cable and maps up to 4 locations (Coax Explorer2 Tester required)
- Kit includes snap-on remote holder, 4 color-coded push-on remotes and an F-adapter
- Remotes snap into the holder which conveniently clips onto the Klein Tools Coax Explorer 2 Tester, sold separately
- Klein Tools Coax Explorer2 Tester (VDV512-100) available separately
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | cable tester | |
| Audio Signal | No | |
| Connector | F connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90309000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |