MM720 | Klein Tools
TRMS multimeter MM720, 10 A(DC), 10 A(AC), 1000 VDC, 1000 VAC, 60 nF to 6000 µF, CAT III 1000 V, CAT IV 600 V
Order No.: 25L0164
EAN: 783423020946
MPN:
MM720
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
110.5510 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
110.55 € *
Price list
Quantity
Price per unit*
1 pcs.
110.5510 €
6 pcs.
99.4959 €
*incl. VAT plus shipping costs
Subject to prior sale
Multimeter, MM720EU, Klein Tools
Klein Tools MM720 Multimeter is an automatically ranging true root mean squared (TRMS) digital multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, diodes and continuity. It features a high visibility, reverse contrast LCD display with an optical sensor to automatically optimize viewability in dark or bright ambient lighting.
Features
- Multimeter with automatic ranging true root mean square (TRMS) technology for increased accuracy
- Tester measures up to 1000V AC/DC voltage, 10A AC/DC current and 60 MOhms resistance plus temperature, capacitance, frequency, low impedance (LoZ), duty-cycle, test diodes and continuity
- High visibility, reverse contrast display with optical sensor to automatically optimize viewability in dark or bright ambient lighting
- Low Impedance (LoZ) mode for identifying and eliminating ghost or stray voltages
- Low battery indicator and easily accessible battery and fuse compartment
- Tough meter built to withstand a 6.6-Foot (2 m) drop and is rated IP42
- Includes carrying pouch, test leads, thermocouple with adapter, and batteries
- For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | digital multimeter | |
| TRMS possible | Yes | |
| max. measured current value (DC) | 10 A | |
| max. measured current value (AC) | 10 A | |
| max. voltage measuring range (DC) | 1000 V | |
| max. voltage measuring range (AC) | 1000 V | |
| Capacity range | 60 nF to 6000 µF | |
| max. resistance range | 60 MΩ | |
| Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
| Display Digits | 6000 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Electrical equipment take-back | |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |