MM450 | Klein Tools

TRMS multimeter MM450, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 400 µF, CAT III 600 V

Order No.: 25L0163
EAN: 092644693755
MPN:
MM450
MM450 Klein Tools Multimeters Image 1
MM450 Klein Tools Multimeters Image 2
MM450 Klein Tools Multimeters Image 3
MM450 Klein Tools Multimeters Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
87.4650 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
87.47 € *
Price list
Quantity
Price per unit*
1 pcs.
87.4650 €
6 pcs.
78.7185 €
*incl. VAT plus shipping costs
Subject to prior sale

Multimeter, MM450, Klein Tools

Klein Tools MM450 Multimeter is a TRMS auto-ranging slim multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. It features a high visibility, reverse contrast display with an optical sensor to automatically optimize viewing in dark or bright ambient light. The slim profile of the MM450 makes this meter almost the size of a cell phone and it conveniently fits into most pockets. The MM450 features the same quality leads you have come to expect from the Digital Multimeter line at Klein Tools. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving Features

Features

  • Multimeter with automatic ranging true root mean square (TRMS) technology for increased accuracy
  • Measures up to 600V AC/DC voltage, 10A AC/DC current and 50 MΩ resistance, continuity, temperature, capacitance, frequency, duty-cycle, and test diodes
  • High visibility, reverse contrast display with automatic backlight adjustment
  • Lead-Alert protection with LEDs for test lead placement
  • Slim profile allows multimeter to conveniently fit into most pockets
  • Low battery indicator and easily accessible battery and fuse compartment
  • Durable meter built to withstand a 6.6-Foot (2 m) drop
  • Includes carrying pouch, safety rated CAT III 1000V/CAT IV 600V test leads, thermocouple with adapter and 2 x AAA batteries
  • CAT III 600V safety rating
  • For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 400 µF
max. resistance range 50 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15