MM420 | Klein Tools

TRMS multimeter MM420, 10 A(DC), 10 A(AC), 600 VDC, 600 VAC, 400 µF, CAT III 600 V

Order No.: 25L0162
EAN: 783423020939
MPN:
MM420
MM420 Klein Tools Multimeters Image 1
MM420 Klein Tools Multimeters Image 2
MM420 Klein Tools Multimeters Image 3
MM420 Klein Tools Multimeters Image 4
MM420 Klein Tools Multimeters Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
82.110 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
82.11 € *
Price list
Quantity
Price per unit*
1 pcs.
82.110 €
6 pcs.
73.899 €
*incl. VAT plus shipping costs
Subject to prior sale

Multimeter, MM420EU, Klein Tools

Klein Tools MM420 Multimeter is an auto-ranging, true root mean square (TRMS) multimeter that measures AC/DC voltage, AC/DC current, and resistance. It can also measure temperature, capacitance, frequency, duty-cycle, and test diodes and continuity. Klein Tools' Test and Measurement product line was exclusively designed from the ground up by electricians for electricians. Years of field research, combined with extensive input from electricians across America, inspired the development of meters and electrical testers loaded with innovative, time-saving Features

Features

  • Multimeter with automatic ranging true root mean square (TRMS) technology for increased accuracy
  • Measures up to 600V AC/DC voltage, 10A AC/DC current and 50 MOhms resistance, continuity, temperature, capacitance, frequency, duty-cycle, and test diodes
  • Lead Alert protection with LED illumination for lead placement and an easy-to-view backlit display
  • Low battery indicator and easily accessible battery and fuse compartment
  • Durable meter built to withstand a 6.6-Foot (2 m) drop
  • Includes test leads, thermocouple with adapter, batteries and user manual
  • CAT III 600V safety rating
  • For use in basic and controlled electromagnetic environments such as residential, business and light-industrial locations
Technical specifications
Filter Property Value
Version digital multimeter
TRMS possible Yes
max. measured current value (DC) 10 A
max. measured current value (AC) 10 A
max. voltage measuring range (DC) 600 V
max. voltage measuring range (AC) 600 V
Capacity range 400 µF
max. resistance range 50 MΩ
Surge voltage category CAT III 600 V
Display Digits 4000
Logistics
Property Value
Country of origin CN
Customs tariff number 90303100
Compliance
Property Value
SVHC free Yes
Electrical equipment take-back Electrical equipment take-back
RoHS conform Yes
Date of RoHS guidelines 3/31/15